UA-20PMFJ-NC7001 in Tray by Amphenol LTW | USB Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UA-20PMFJ-NC7001

USB, A TYPE, 2.0, FRONT FASTENED M, F, JACK, LOCK CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW UA-20PMFJ-NC7001 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 1500
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
112
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$817.60
USD
Quantity
Unit Price
1
$7.54
5
$7.44
25
$7.34
50
$7.30
150+
$7.18
Product Variant Information section