text.skipToContent text.skipToNavigation

Manufacturer Part #

UA-20AMFM-SL7A01

USB, A TYPE, 2.0, CABLE W SR M CONNECTOR F PIN L-1M

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Amphenol LTW UA-20AMFM-SL7A01 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Male
No of Positions: 1
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.42
USD
Quantity
Web Price
1
$6.42
10
$6.34
30
$6.29
75
$6.24
200+
$6.15
Product Variant Information section