text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0842/A

Adapter Connector USB-A Type Receptacle Front Panel Mounting Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2152
Product Specification Section
Bulgin PX0842/A - Technical Attributes
Attributes Table
Style: A Female to B Female
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Operating Temp Range: 0°C to 70°C
Mating Cycles: 1000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
26
USA:
21
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.68
USD
Quantity
Unit Price
1
$18.68
4
$18.43
15
$18.19
30
$18.07
75+
$17.79
Product Variant Information section