text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0441/3M00

A Male to Mini B Male (Circular Coupling) 9.84' (3.00m) Shielded USB 2.0 Cable

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Bulgin PX0441/3M00 - Technical Attributes
Attributes Table
Style: A Male to Mini B Male
Interface/Version: 2.0
Gender: Male
No of Positions: 4
Current Rating: 1A
Voltage Rating: 42V
Color: Black
Operating Temp Range: 0°C to 70°C
Mating Cycles: 5000
Pricing Section
Global Stock:
283
USA:
96
Germany (Online Only):
187
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Web Price
1
$24.60
4
$24.27
15
$23.96
30
$23.79
75+
$23.42
Product Variant Information section