text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBD51100

4 Contact 1 Port USB 2.0 1.5 A Receptacle USB Type B Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
Amphenol Communications Solutions MUSBD51100 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Color: White
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.90
USD
Quantity
Unit Price
60
$6.99
120
$6.96
180
$6.93
240
$6.92
300+
$6.87
Product Variant Information section