text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBD11130

USB-B (USB TYPE-B) USB 2.0 Receptacle 4 Pos. Panel Mount Right Angle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2444
Product Specification Section
Amphenol Communications Solutions MUSBD11130 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Color: White
Operating Temp Range: -40°C to +105°C
Mating Cycles: 1500
Mounting Method: Panel Mount
Pricing Section
Global Stock:
650
USA:
650
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$311.00
USD
Quantity
Unit Price
50
$6.22
100
$6.18
150
$6.16
200
$6.15
250+
$6.10