text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBC51100

8 Position USB Type A 2.0 Receptacle Right Angle Panel Mount Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Amphenol Communications Solutions MUSBC51100 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 8
Current Rating: 1.5A
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.16
USD
Quantity
Unit Price
1
$9.16
5
$9.03
20
$8.93
50
$8.86
125+
$8.72
Product Variant Information section