Manufacturer Part #
MUSBB55104
5 Position USB mini B 2.0 Receptacle Right Angle Panel Mount Connector
Product Specification Section
Amphenol Communications Solutions MUSBB55104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions MUSBB55104 - Technical Attributes
Attributes Table
Style: | USB Type B |
Interface/Version: | 2.0 |
Gender: | Female |
No of Positions: | 5 |
Current Rating: | 1A |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +105°C |
Mating Cycles: | 5000 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
80
$9.03
160+
$8.94
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Through Hole