text.skipToContent text.skipToNavigation

Manufacturer Part #

GSB3C3133DSYHR

USB3.2 GEN1, Type C, Top mount, Center Height 1.68mm, Dual Row SMT

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Amphenol Communications Solutions GSB3C3133DSYHR - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Receptacle, Female Sockets
No of Positions: 24
Current Rating: 5A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$430.50
USD
Quantity
Unit Price
700
$0.615
1,400
$0.605
2,100
$0.60
2,800
$0.595
3,500+
$0.585
Product Variant Information section