Manufacturer Part #
GSB343K33HR
10 Position 30 V 1.8 A USB Micro B Through Hole Right Angle Receptacle Connector
Product Specification Section
Amphenol Communications Solutions GSB343K33HR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions GSB343K33HR - Technical Attributes
Attributes Table
Style: | USB Type B |
Interface/Version: | 3.1 |
Gender: | Female |
No of Positions: | 10 |
Current Rating: | 1.8A |
Voltage Rating: | 30V |
Color: | Black |
Insulation Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +85°C |
Mating Cycles: | 10000 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,200
$0.70
2,400+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Through Hole