DH-20M50052 in Bag by Cvilux | USB Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DH-20M50052

USB AM TO USB C 2.0 1 METER CABLE

ECAD Model:
Mfr. Name: Cvilux
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Cvilux DH-20M50052 - Technical Attributes
Attributes Table
Interface/Version: 2.0
Gender: Male
Voltage Rating: 300V
Color: Black
Insulation Resistance: 10MΩ
Pricing Section
Global Stock:
4,799
USA:
4,799
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.50
USD
Quantity
Unit Price
50
$1.13
150
$1.12
250
$1.11
1,000
$1.09
1,500+
$1.08
Product Variant Information section