
Manufacturer Part #
CU3224SASBLR022-NH-1
CU32 Series 24 Position USB 2.0 Type C Surface Mount Receptacle Connectors
Product Specification Section
Cvilux CU3224SASBLR022-NH-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cvilux CU3224SASBLR022-NH-1 - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Receptacle, Female Sockets |
No of Positions: | 24 |
Color: | Black |
Insulation Resistance: | 100MΩ |
Mating Cycles: | 10000 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.29
2,000
$0.285
3,000
$0.28
5,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount