text.skipToContent text.skipToNavigation

Manufacturer Part #

CAB-B7

TWN3 Multitech Series USB Type A 1200 mm Length Cable

ECAD Model:
Mfr. Name: ELATEC RFID Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ELATEC RFID Systems CAB-B7 - Technical Attributes
Attributes Table
Style: USB Type A
Gender: Female
Color: Black
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
10
Total
$5,590.00
USD
Quantity
Unit Price
10
$5.77
40
$5.72
100
$5.68
250
$5.64
400+
$5.59
Product Variant Information section