Manufacturer Part #
CAB-B4
TWN3 Multitech Series125 kHz 13.56 MHz 2.4 GHz USB Type A 450 mm Length Cable
Product Specification Section
ELATEC RFID Systems CAB-B4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ELATEC RFID Systems CAB-B4 - Technical Attributes
Attributes Table
Style: | USB Type A |
Color: | Black |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$5.84
10
$5.77
30
$5.73
125
$5.67
300+
$5.59
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Cable Mount