AU-Y1007 in Tray by ASSMANN WSW Components | USB Connectors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AU-Y1007

4 Position Single Port Socket Right Angle Type B Version 1.1 USB

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 1619
Product Specification Section
ASSMANN WSW Components AU-Y1007 - Technical Attributes
Attributes Table
Mounting Method: PCB Mount
Features & Applications

The AU-Y1007-R is a part of AU-Y series 4 position single port socket right angle type A version 1.1 USB cable. It has an operating temperature ranging from -55°C to +50°C.

Features:

  • Material:
    • Contacts: Phosphor Bronze
    • Insulator: PBT
    • Shell: Brass
  • Mechanical:
    • Mating: 35N Max.
    • Withdrawal Force: 10N Min.
    • Durability: 1,500 Cycles Min.
  • Electrical:
    • Current - Max(Amps): 1.5A
    • Voltage - Max(Volts): 30V
    • Withstanding voltage: 500V AC
    • Contact Resistance: 30MO Max.
    • Insulation Resistance: 1,000MO Min.
  • Plating:
  • Contacts: Gold Flash & Tin over Nickel plated
    • Shell: Nickel over all plating
    • Environmental: 
    • Soldering Temperature: 223.3°C Max.    

View the complete AU-Y series of USB cable

Read More...
Pricing Section
Global Stock:
4,194
USA:
4,194
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.475
50
$0.465
200
$0.45
500
$0.445
2,000+
$0.42
Product Variant Information section