Manufacturer Part #
AU-Y1006
4 Position Single Port Socket Right Angle Type A Version 1.1 SMT USB
Product Specification Section
ASSMANN WSW Components AU-Y1006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components AU-Y1006 - Technical Attributes
Attributes Table
Mounting Method: | Through Hole |
Features & Applications
The AU-Y1006-R is a part of AU-Y series 4 position single port socket right angle type A version 1.1 SMT USB cable. It has an operating temperature ranging from -55°C to +50°C.
Features:
- Materials:
- Contacts: Phosphor Bronze
- Insulator: PBT
- Shell: Brass
- Mechanical:
- 35N Max.
- Withdrawal Force: 10N Min.
- Durability: 1,500 Cycles Min.
- Electrical:
- Current: 1.5A Max.
- Voltage: 30V Max.
- Withstanding Voltage: 500V AC
- Contact Resistance: 30MΩ Max.
- Insulation Resistance: 1,000MΩ Min.
- Plating:
- Contacts: Gold Flash & Tin over Nickel plated
- Shell: Nickel over all plating
Pricing Section
Global Stock:
2,931
USA:
2,931
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.48
50
$0.47
200
$0.455
500
$0.445
2,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Mounting Method:
Through Hole