text.skipToContent text.skipToNavigation

Manufacturer Part #

AC-USB3-AAB

USB A - USB A D SHELL PANEL BLACK

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Sine Systems AC-USB3-AAB - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 3.0
Gender: Female
No of Positions: 1
Current Rating: 10A
Voltage Rating: 125V
Color: Black
Operating Temp Range: -25°C to +75°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
83
USA:
83
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.58
USD
Quantity
Web Price
1
$7.58
5
$7.48
25
$7.39
50
$7.34
150+
$7.22
Product Variant Information section