text.skipToContent text.skipToNavigation

Manufacturer Part #

A-USB B-M5-C

Insulated Phosphor Bronze Contact RoHS Compliant USB Connector

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
ASSMANN WSW Components A-USB B-M5-C - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Current Rating: 1.5A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +60°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
Germany (Online Only):
900
1,400
Factory Stock:Factory Stock:
2,350
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$70.50
USD
Quantity
Unit Price
100
$0.705
300
$0.69
500
$0.685
1,500
$0.665
2,500+
$0.65
Product Variant Information section