text.skipToContent text.skipToNavigation

Manufacturer Part #

5787745-1

4 Position Dual Port Socket Right Angle Type A Through Hole USB

Product Specification Section
TE Connectivity 5787745-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications
The 5787745-1 is a A Series 4 Position Dual Port Socket Right Angle Type A Through Hole USB.

Product Features:

  • Size = Standard
  • Series = A
  • ender = Receptacle
  • Number of Ports = 2
  • Panel Ground Type =Ground Finger 
  • Orientation = Right Angle
  • Mount Location = Top
  • Termination Method = Solder
  • Tail Length (mm)= 2.84
  • PCB Mount Retention Type = Kinked Leg(s)
  • Shell Plating = Bright Tin
  • Assembly Process Feature = Without Pick and Place Cover
  • Locating Post(s) = Without
  • Number of Positions = 4
  • Contact Termination Type = Through Hole
  • Contact Plating, Mating Area, Material = Gold or Gold Flash over Palladium Nickel
  • Contact Plating, Mating Area, Thickness (µm) = 0.762
  • Housing Color = Black

Applications:

  • Crimped Plug Contact Requirements
  • Discrete Wire Preparation
  • Twist and Roll
  • Tensile Inspection

 

Pricing Section
Global Stock:
352
Germany (Online Only):
352
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
88
Multiple Of:
88
Total
$199.76
USD
Quantity
Unit Price
88
$2.27
176
$2.25
264
$2.23
440
$2.22
880+
$2.19