text.skipToContent text.skipToNavigation

Manufacturer Part #

292303-4

Single Port 4 Position Right Angle Male Receptacle USB 2.0 Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 292303-4 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 292303-4 is a 4 position 1 port right angle through-hole USB socket connector.

Features:

  • Product Type Features:
    • Size = Standard
    • Series = A
    • Gender = Receptacle
    • Number of Ports = 1
    • Orientation = Right Angle
  • Mechanical Attachment:
    • Mount Location = Top
  • Termination Features:
    • Termination Method = Solder
    • Tail Length (mm [in]) = 2.84 [0.112]
  • Body Features: 
    • PCB Mount Retention Type = Kinked Leg(s)
    • Shell Plating = Bright Tin over Copper
    • Assembly Process Feature = Without Pick and Place Cover 
    • Number of Positions = 4
  • Contact Features:
    • Contact Termination Type = Through Hole
    • Contact Plating, Mating Area, Material = Gold or Gold Flash over Palladium Nickel
    • Contact Plating, Mating Area, Thickness (µm [μin]) = 0.762 [30]
  • Housing Features:
    • Housing Color = Black

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1920
Multiple Of:
1920
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,977.60
USD
Quantity
Unit Price
1,920+
$1.03
Product Variant Information section