text.skipToContent text.skipToNavigation

Manufacturer Part #

1932258-1

Type A 9 Position Single Port Right Angle USB 3.0 Industry Standard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1932258-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 1932258-1 is a part of 19322 series USB Connectors. It is an 9 Position Type A Right Angle Single Port USB 3.0 Receptacle USB Connectors.

Features:

  • Minimizes user write time
  • Backward compatible with USB 2.0
  • Connector
  • Minimize connector form factor
  • Variations
  • Comprehend ease of use aspects

Applications:

  • Desktop and laptop computers
  • Camera
  • Digital Audio
  • High-Volume storage devices
  • Scanners
  • Game ports
  • GPS devices
  • MP3 players
  • High definition A/V equipment
  • Keyboards/Mice/Joysticks

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10368
Multiple Of:
10368
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32,451.84
USD
Quantity
Unit Price
10,368+
$3.13
Product Variant Information section