Manufacturer Part #
1734366-3
4 Position Through Hole USB-A (USB TYPE-A) USB 2.0 Receptacle Connector
Product Specification Section
TE Connectivity 1734366-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
04/21/2022 Details and Download
General Product Description: USB connectors and Mini USB connectors Description of Changes Add gold plating as alternate plating type for exist palladium nickel plus gold flash plating for listed part numbers Reason for Changes: Gold plating and Pallium nickel plus gold flash have same performance level, TE will add gold plating as optional plating type for products to avoid any manufacturing and delivery risk First Ship Date of Changed Items : 19-JUL-2022Date of First Samples: 10-MAY-2022
Part Status:
Active
Active
TE Connectivity 1734366-3 - Technical Attributes
Attributes Table
Style: | USB Type A |
Interface/Version: | 2.0 |
Gender: | Female Receptacle |
No of Positions: | 4 |
Current Rating: | 1A |
Voltage Rating: | 30V |
Color: | Blue |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,400+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
12000 per Tray