text.skipToContent text.skipToNavigation

Manufacturer Part #

1734327-2

USB - Mini A 2.0 Receptacle 5 Position Right Angle Surface Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1734327-2 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Receptacle, Female Sockets
No of Positions: 5
Current Rating: 1A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 5000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
7000
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,810.00
USD
Quantity
Unit Price
700
$0.855
1,400
$0.845
2,100+
$0.83