text.skipToContent text.skipToNavigation

Manufacturer Part #

12402148E512A

USB4 GEN3, Type C, Mid mount, Center Height -1.1mm, Hybrid

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2241
Product Specification Section
Amphenol Communications Solutions 12402148E512A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 4.0
Gender: Female Receptacle
No of Positions: 24
Current Rating: 5A
Color: Black
Insulation Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$516.00
USD
Quantity
Unit Price
600
$0.86
1,200
$0.845
1,800
$0.835
2,400+
$0.83
Product Variant Information section