text.skipToContent text.skipToNavigation

Manufacturer Part #

12402143E512A

USB4 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Amphenol Communications Solutions 12402143E512A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 4.0
Gender: Female Receptacle
No of Positions: 24
Current Rating: 5A
Color: Black
Insulation Resistance: 100mΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 10000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
1,000
$0.575
2,000
$0.57
3,000+
$0.56
Product Variant Information section