Manufacturer Part #
12401832E402A
24 Position SMD Right Angle Type C USB
Product Specification Section
Amphenol Communications Solutions 12401832E402A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 12401832E402A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 3.2 |
Gender: | Female Receptacle |
No of Positions: | 24 |
Current Rating: | 5A |
Color: | Black |
Insulation Resistance: | 100mΩ |
Operating Temp Range: | -40°C to +85°C |
Mating Cycles: | 10000 |
Rated Power: | 240W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
8,000+
$0.715
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount