Manufacturer Part #
12401610E4#2A
USB 3.2 Gen2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) 24 Pos Receptacle Connector
Product Specification Section
Amphenol Communications Solutions 12401610E4#2A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions 12401610E4#2A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 3.1 |
Gender: | Female |
No of Positions: | 24 |
Current Rating: | 5A |
Voltage Rating: | 100V |
Color: | Black |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.625
2,000
$0.615
3,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount