text.skipToContent text.skipToNavigation

Manufacturer Part #

10164359-00011LF

6 Position 5 A USB Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10164359-00011LF - Technical Attributes
Attributes Table
Style: USB Type C
No of Positions: 6
Current Rating: 5A
Voltage Rating: 100V
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$210.00
USD
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.20
Product Variant Information section