text.skipToContent text.skipToNavigation

Manufacturer Part #

10137064-00011LF

24 Position 5 A USB 3.1 Right Angle Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10137064-00011LF - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
Gender: Male Receptacle
No of Positions: 24
Current Rating: 5A
Voltage Rating: 30V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -55°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,133.00
USD
Quantity
Unit Price
1,100+
$1.03
Product Variant Information section