text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2295018-2

24 Position Dual Row 0.65 mm Pitch Surface Mount Type C USB Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1-2295018-2 - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.1
No of Positions: 24
Current Rating: 5A
Color: Black
Operating Temp Range: -30°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5400
Multiple Of:
5400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,316.00
USD
Quantity
Unit Price
5,400+
$1.54