TBP01P1-508-03BE in Bag by Same Sky - CUI Devices | Tools and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TBP01P1-508-03BE

Terminal block, pluggable

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Same Sky - CUI Devices TBP01P1-508-03BE - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Plug
No of Poles: 3
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
200
$0.355
600
$0.35
1,000
$0.345
3,000
$0.335
5,000+
$0.33