text.skipToContent text.skipToNavigation

Manufacturer Part #

TB002-500-02BE

Terminal block, screw type, 5.00

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2343
Product Specification Section
Same Sky - CUI Devices TB002-500-02BE - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$354.00
USD
Quantity
Unit Price
3,000
$0.118
6,000
$0.117
9,000
$0.116
12,000
$0.115
15,000+
$0.114