
Manufacturer Part #
256-100
END PLATE - GRAY
Product Specification Section
WAGO 256-100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 256-100 - Technical Attributes
Attributes Table
Type: | End Plate |
Style: | Snappable |
Material: | Polyamide |
Color: | Grey |
Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.106
400
$0.102
2,000
$0.0981
4,000
$0.0963
12,500+
$0.0919
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Snap Fit