222-500 in Bag by WAGO | Tools and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

222-500

Mounting carrier for 2 - 3 and 5 Wire Compact Splicing Connectors

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
WAGO 222-500 - Technical Attributes
Attributes Table
Type: Din Rail
Style: Rail Mount
No of Poles: 2
Termination: Screw
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1,363
USA:
1,363
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.93
USD
Quantity
Unit Price
1
$0.93
30
$0.91
125
$0.88
300
$0.86
1,250+
$0.82
Product Variant Information section