
Manufacturer Part #
2102-1201
terminal block with Lever and Open Tool Slot;rail mount;2-conductor;5.2mm wide
Product Specification Section
WAGO 2102-1201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2102-1201 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Feed Through |
No of Poles: | 2 |
Wire Gauge: | AWG 12-22 |
Termination: | Push-In |
Material: | Polyamide |
Color: | Grey |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.88
30
$1.86
100
$1.83
200
$1.81
500+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag