text.skipToContent text.skipToNavigation

Manufacturer Part #

2002-1492

TopJob Series Orange 0.8 mm Thick End and Intermediate Plate

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
WAGO 2002-1492 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Material: Polyamide
Color: Orange
Mounting Method: Snap Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$29.00
USD
Quantity
Web Price
25
$1.16
100
$1.12
375
$1.09
625
$1.08
1,250+
$1.04
Product Variant Information section