
Manufacturer Part #
2002-1204
2-CONDUCTOR THROUGH TERMINAL BLOCK SUITABLE
Product Specification Section
WAGO 2002-1204 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2002-1204 - Technical Attributes
Attributes Table
Type: | Terminal Block |
Style: | Feed Through |
No of Poles: | 2 |
Wire Gauge: | AWG 12-18 |
Termination: | Push-In |
Color: | Blue |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$1.34
200
$1.33
400
$1.32
500
$1.31
1,500+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag