1SNK912302R0000 in Box by TE Connectivity | Tools and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK912302R0000

1SNK Series 2 Position 12 mm Pitch Orange Color Terminal Block Jumper Bar

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
TE Connectivity 1SNK912302R0000 - Technical Attributes
Attributes Table
Type: Jumper
Style: Screwless
No of Poles: 2
Termination: Push-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$55.00
USD
Quantity
Unit Price
50
$1.10
150
$1.09
250
$1.08
1,000
$1.06
1,500+
$1.05
Product Variant Information section