Manufacturer Part #
1SNK910302R0000
2 Position 10 mm Pitch Orange Color ENTRELEC Terminal Block Jumper Bar
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1SNK910302R0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1SNK910302R0000 - Technical Attributes
Attributes Table
| Type: | Jumper |
| Style: | Screwless |
| No of Poles: | 2 |
| Termination: | Push-In |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
50
$1.56
150
$1.53
250
$1.52
500
$1.51
1,000+
$1.49
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount