1SNK906310R0000 in Box by TE Connectivity | Tools and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK906310R0000

10 Position 6 mm Pitch Orange Color ENTRELEC Terminal Block Jumper Bar

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
TE Connectivity 1SNK906310R0000 - Technical Attributes
Attributes Table
Type: Jumper
Style: Screwless
No of Poles: 10
Termination: Push-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.20
USD
Quantity
Unit Price
20
$2.91
60
$2.86
100
$2.84
400
$2.79
600+
$2.75
Product Variant Information section