1SNK906302R0000 in Box by TE Connectivity | Tools and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK906302R0000

2 Position 6 mm Pitch Orange Color ENTRELEC Terminal Block Jumper Bar

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
TE Connectivity 1SNK906302R0000 - Technical Attributes
Attributes Table
Type: Jumper
Style: Screwless
No of Poles: 2
Termination: Push-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
10,422
Factory Lead Time:
33 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$45.00
USD
Quantity
Unit Price
50
$0.90
150
$0.875
250
$0.865
1,000
$0.835
1,500+
$0.82
Product Variant Information section