07.311.0155.6 in Bag by Wieland Electric | Tools and Accessories | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

07.311.0155.6

END PLATE AP 2.5-4, BLUE, VOLUME (CM3) 15.000

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Wieland Electric 07.311.0155.6 - Technical Attributes
Attributes Table
Type: End Plate
Style: Snappable
Color: Blue
Dimension: 1.5 mm Thick
Mounting Method: Snap Mount
Pricing Section
Global Stock:
530
USA:
530
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.00
USD
Quantity
Unit Price
10+
$0.30
Product Variant Information section