Manufacturer Part #
TBW-04-197-14-GR-LF
14 Position Green Terminal Block Wire Protector
Product Specification Section
Major League Electronics TBW-04-197-14-GR-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Major League Electronics TBW-04-197-14-GR-LF - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 14 |
Wire Gauge: | AWG 14-24 |
Termination: | Screw |
Style: | Eurostyle |
Pitch: | 5 mm |
Color: | Green |
Contact Plating: | Tin |
Current Rating: | 10A |
Voltage Rating: | 250V |
Insulation Resistance: | 500MΩ |
Operating Temp Range: | -33°C to +105°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.67
30
$1.64
100
$1.62
250
$1.60
750+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount