TBS-00-138-02-GR-LF in Box by Major League Electronics | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TBS-00-138-02-GR-LF

Terminal Block Screwless - .138 cl

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2238
Product Specification Section
Major League Electronics TBS-00-138-02-GR-LF - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 16-20
Termination: Solder
Style: Pluggable
Pitch: 3.5 mm
Gender: Male
Color: Green
Contact Plating: Tin
Current Rating: 5A
Voltage Rating: 300V
Insulation Resistance: 500MΩ
Operating Temp Range: -33°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
590
USA:
590
227
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Unit Price
1
$0.285
100
$0.28
300
$0.275
1,000
$0.27
3,000+
$0.255
Product Variant Information section