TBPH-00-150-04-GR-LF in Bag by Major League Electronics | Pluggable Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TBPH-00-150-04-GR-LF

4 Pole 3.38 mm Pitch Green Terminal Block

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Major League Electronics TBPH-00-150-04-GR-LF - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Termination: Solder
Style: Eurostyle
Pitch: 3.81 mm
Color: Green
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 250V
Insulation Resistance: 1000MΩ
Operating Temp Range: -33°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.25
USD
Quantity
Unit Price
1
$0.425
75
$0.415
250
$0.405
750
$0.395
2,500+
$0.38
Product Variant Information section