![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
TBP02P1-381-02BE
2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch Terminal Block Connector
Product Specification Section
Same Sky - CUI Devices TBP02P1-381-02BE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices TBP02P1-381-02BE - Technical Attributes
Attributes Table
Type: | Euro Style |
No of Poles: | 2 |
No of Rows: | 1 |
Wire Gauge: | AWG 28-16 |
Termination: | Screw |
Style: | Pluggable |
Pitch: | 3.81 mm |
Gender: | Female |
Color: | Blue |
Contact Plating: | Nickel |
Current Rating: | 8A |
Voltage Rating: | 300V |
Insulation Resistance: | 500MΩ |
Contact Resistance: | 20mΩ |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.17
1,500
$0.166
2,500
$0.165
5,000
$0.162
10,000+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Wire Mount