Manufacturer Part #
MV-256
6 Position 5.08 mm Vertical 30 to 14 AWG Terminal Block
Product Specification Section
Altech Corporation MV-256 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation MV-256 - Technical Attributes
Attributes Table
Type: | Terminal Block |
No of Poles: | 6 |
Wire Gauge: | AWG 30-14 |
Termination: | Screw Cage |
Style: | Eurostyle |
Pitch: | 5 mm |
Color: | Green |
Current Rating: | 15A |
Voltage Rating: | 300V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
10,288
USA:
10,288
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$2.03
30
$1.98
100
$1.92
250
$1.88
750+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
PCB Mount