text.skipToContent text.skipToNavigation

Manufacturer Part #

IX31G-B-10S-CVL1(7.0)(01)

IX Series 10 Position 1.5 A Shielded Right Angle Multi-Purpose Plug Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Date Code:
Product Specification Section
Hirose Electric IX31G-B-10S-CVL1(7.0)(01) - Technical Attributes
Attributes Table
No of Poles: 10
Termination: IDC
Style: Plug
Pitch: 10 mm
Gender: Male
Color: Beige
Contact Plating: Gold
Current Rating: 1.5A
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.00
USD
Quantity
Unit Price
100
$6.24
200
$6.20
300+
$6.17