text.skipToContent text.skipToNavigation

Manufacturer Part #

862-1503

3 Pole Dual Row 12 -20 AWG Black Chassis-Mount Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
WAGO 862-1503 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: Eurostyle
Pricing Section
Global Stock:
4,250
USA:
4,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$387.50
USD
Quantity
Web Price
250
$1.55
500
$1.53
750
$1.51
1,000
$1.50
1,250+
$1.47
Product Variant Information section