text.skipToContent text.skipToNavigation

Manufacturer Part #

796949-2

Wire to Board 2 Position 5.08 mm Pitch 30-12 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2106
Product Specification Section
TE Connectivity 796949-2 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
Wire Gauge: AWG 30-12
Termination: Screw Clamp
Style: Wire to Board
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.48
USD
Quantity
Web Price
1
$0.475
100
$0.45
250
$0.44
1,000
$0.42
2,500+
$0.39
Product Variant Information section